
FFC3B07-04-T | |
|---|---|
DigiKey Part Number | 2073-FFC3B07-04-TTR-ND - Tape & Reel (TR) 2073-FFC3B07-04-TCT-ND - Cut Tape (CT) 2073-FFC3B07-04-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC3B07-04-T |
Description | CONN FFC FPC BOTTOM 4POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC3B07-04-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.098" (2.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16920 € | 4,23 € |
| 50 | 0,16120 € | 8,06 € |
| 100 | 0,15330 € | 15,33 € |
| 250 | 0,14368 € | 35,92 € |
| 500 | 0,13682 € | 68,41 € |
| 1.000 | 0,13028 € | 130,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12405 € | 248,10 € |
| 4.000 | 0,11813 € | 472,52 € |
| 6.000 | 0,11479 € | 688,74 € |
| 10.000 | 0,11073 € | 1.107,30 € |
| 14.000 | 0,10813 € | 1.513,82 € |
| 20.000 | 0,10545 € | 2.109,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |












