
10-04-D-0050-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-04-D-0050-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-04-D-0050-C-4-08-4-T |
Description | 1MM PITCH FFC, 4 CONTACTS, D TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.039" (1.00mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,48720 € | 12,18 € |
| 50 | 0,46360 € | 23,18 € |
| 100 | 0,44150 € | 44,15 € |
| 300 | 0,40853 € | 122,56 € |
| 500 | 0,39404 € | 197,02 € |
| 1.000 | 0,37522 € | 375,22 € |
| 2.500 | 0,35172 € | 879,30 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |






