
10-04-A-0304-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-04-A-0304-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-04-A-0304-C-4-08-4-T |
Description | 1MM PITCH FFC, 4 CONTACTS, A TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 4 | |
Pitch | 0.039" (1.00mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,57400 € | 14,35 € |
| 50 | 0,54660 € | 27,33 € |
| 100 | 0,52040 € | 52,04 € |
| 300 | 0,48150 € | 144,45 € |
| 500 | 0,46442 € | 232,21 € |
| 1.000 | 0,44224 € | 442,24 € |
| 2.500 | 0,41455 € | 1.036,38 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |




