
FFC2B35-20-T | |
|---|---|
DigiKey Part Number | 2073-FFC2B35-20-TTR-ND - Tape & Reel (TR) 2073-FFC2B35-20-TCT-ND - Cut Tape (CT) 2073-FFC2B35-20-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-20-T |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-20-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30700 € | 3,07 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,27380 € | 13,69 € |
| 100 | 0,26070 € | 26,07 € |
| 250 | 0,24436 € | 61,09 € |
| 500 | 0,23268 € | 116,34 € |
| 1.000 | 0,22155 € | 221,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21097 € | 421,94 € |
| 4.000 | 0,20090 € | 803,60 € |
| 6.000 | 0,19523 € | 1.171,38 € |
| 10.000 | 0,18832 € | 1.883,20 € |
| 14.000 | 0,18391 € | 2.574,74 € |
| 20.000 | 0,17934 € | 3.586,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |













