
05-20-D-0304-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-20-D-0304-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-D-0304-A-4-06-4-T |
Description | CABLE FFC/FPC 20POS 0.5MM 11" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 11.9" (302.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 11.9" (302.3mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02600 € | 10,26 € |
| 25 | 0,96120 € | 24,03 € |
| 50 | 0,91540 € | 45,77 € |
| 100 | 0,87160 € | 87,16 € |
| 300 | 0,80650 € | 241,95 € |
| 500 | 0,77792 € | 388,96 € |
| 1.000 | 0,74079 € | 740,79 € |
| 2.500 | 0,69442 € | 1.736,05 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |






