
05-20-D-0050-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-20-D-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-20-D-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 20POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,84000 € | 8,40 € |
| 25 | 0,78720 € | 19,68 € |
| 50 | 0,74960 € | 37,48 € |
| 100 | 0,71370 € | 71,37 € |
| 300 | 0,66040 € | 198,12 € |
| 500 | 0,63702 € | 318,51 € |
| 1.000 | 0,60660 € | 606,60 € |
| 2.500 | 0,56863 € | 1.421,57 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |








