
FFC2A36-20-0-T-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-20-0-T-RTR-ND - Tape & Reel (TR) 2073-FFC2A36-20-0-T-RCT-ND - Cut Tape (CT) 2073-FFC2A36-20-0-T-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A36-20-0-T-R |
Description | 20W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30880 € | 7,72 € |
| 50 | 0,29420 € | 14,71 € |
| 100 | 0,28000 € | 28,00 € |
| 250 | 0,26244 € | 65,61 € |
| 500 | 0,24988 € | 124,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,23123 € | 346,84 € |
| 3.000 | 0,22019 € | 660,57 € |
| 4.500 | 0,21398 € | 962,91 € |
| 7.500 | 0,20641 € | 1.548,08 € |
| 10.500 | 0,20157 € | 2.116,49 € |
| 15.000 | 0,19656 € | 2.948,40 € |
| 37.500 | 0,18426 € | 6.909,75 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




