
CABLE 391 RF-100-A-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE391RF-100-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 391 RF-100-A-1 |
Description | COAX CBL SMA TO MMCX 3.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-178 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Brown | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,84000 € | 17,84 € |
| 10 | 15,16000 € | 151,60 € |
| 25 | 14,21080 € | 355,27 € |
| 50 | 13,53260 € | 676,63 € |
| 100 | 12,88690 € | 1.288,69 € |
| 250 | 12,08088 € | 3.020,22 € |
| 500 | 11,50500 € | 5.752,50 € |
| Unit Price without VAT: | 17,84000 € |
|---|---|
| Unit Price with VAT: | 21,22960 € |




