245108-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245108-01-06.00

DigiKey Part Number
ACX2366-ND
Manufacturer
Manufacturer Product Number
245108-01-06.00
Description
COAX CBL SMA TO MMCX 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,74000 €23,74 €
1020,17600 €201,76 €
2519,35480 €483,87 €
5019,12280 €956,14 €
10016,07870 €1.607,87 €
50015,31238 €7.656,19 €
Manufacturers Standard Package
Unit Price without VAT:23,74000 €
Unit Price with VAT:28,25060 €