Cable Assembly Coaxial SMA to MMCX RG-316 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to MMCX RG-316 18.00" (457.20mm)
Molex RF Connectors | Digi-Key Daily

0897616822

DigiKey Part Number
WM6160-ND
Manufacturer
Manufacturer Product Number
0897616822
Description
COAX CBL SMA TO MMCX 18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 18.00" (457.20mm)
Datasheet
 Datasheet
EDA/CAD Models
0897616822 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MMCX Plug, Right Angle
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
18.00" (457.20mm)
Part Status
Active
Cable Type
RG-316
Style
SMA to MMCX
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Color
Copper
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,31000 €13,31 €
1011,31000 €113,10 €
2510,60160 €265,04 €
5010,09580 €504,79 €
1009,61400 €961,40 €
2509,01256 €2.253,14 €
5008,58286 €4.291,43 €
1.0008,17379 €8.173,79 €
Manufacturers Standard Package
Unit Price without VAT:13,31000 €
Unit Price with VAT:15,83890 €
Alternate Length
COAX CBL SMA TO MMCX 6"
In-Stock: 848
Unit Price: 13,33000 €
COAX CBL SMA TO MMCX 12"
In-Stock: 1758
Unit Price: 15,93000 €
Assembly Component