
FT220XS-U | |
|---|---|
DigiKey Part Number | 768-1150-5-ND |
Manufacturer | |
Manufacturer Product Number | FT220XS-U |
Description | IC USB 4 BIT SPI/FT1248 16SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to FT1248 USB 2.0 FT1248 Interface 16-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FT1248 | |
Interface | FT1248 | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 10.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,52227 € | 1.522,27 € |
| Unit Price without VAT: | 1,52227 € |
|---|---|
| Unit Price with VAT: | 1,81150 € |




