
UMFT220XB-WE | |
|---|---|
DigiKey Part Number | 768-1296-ND |
Manufacturer | |
Manufacturer Product Number | UMFT220XB-WE |
Description | EVAL BOARD FOR FT220X |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | FT220X USBmadeEZ-FIFO, FT-X, X-Chip USB 2.0 to 4bit SPI/FT1248 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to 4bit SPI/FT1248 | |
Embedded | Yes, ASIC | |
Utilized IC / Part | FT220X | |
Primary Attributes | Flying Leads | |
Secondary Attributes | USB Charging Detection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9,66400 € | 48,32 € |
| Unit Price without VAT: | 9,66400 € |
|---|---|
| Unit Price with VAT: | 11,50016 € |



