
FT201XQ-T | |
|---|---|
DigiKey Part Number | 768-1147-ND |
Manufacturer | |
Manufacturer Product Number | FT201XQ-T |
Description | IC USB FS I2C 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C USB 2.0 I2C Interface 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | FT201XQ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 1,52228 € | 1.491,83 € |
| Unit Price without VAT: | 1,52228 € |
|---|---|
| Unit Price with VAT: | 1,81151 € |



