Direct

UMFT201XA-01 | |
|---|---|
DigiKey Part Number | 768-1115-ND |
Manufacturer | |
Manufacturer Product Number | UMFT201XA-01 |
Description | EVAL BOARD FOR FT201X |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FT201X USBmadeEZ-FIFO, FT-X, X-Chip USB 2.0 to I2C Bridge (Slave) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to I2C Bridge (Slave) | |
Embedded | Yes, ASIC | |
Utilized IC / Part | FT201X | |
Primary Attributes | USB Full Speed, Mini-B Socket, 0.3" Wide 16-Pin DIP Socket | |
Secondary Attributes | USB Charging Detection | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,20280 € | 455,07 € |
| Unit Price without VAT: | 18,20280 € |
|---|---|
| Unit Price with VAT: | 21,66133 € |






