FT24C512A-ESR-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,52660 €

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 14
Unit Price: 0,61000 €
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Fremont Micro Devices Ltd
In Stock: 3.600
Unit Price: 0,67000 €
Datasheet
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C512A-ESR-T

DigiKey Part Number
1219-1259-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT24C512A-ESR-T
Description
IC EEPROM 512KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,52660 €1.316,50 €
Manufacturers Standard Package
Unit Price without VAT:0,52660 €
Unit Price with VAT:0,62665 €