
FT24C512A-USR-T | |
|---|---|
DigiKey Part Number | 1219-1099-2-ND - Tape & Reel (TR) 1219-1099-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FT24C512A-USR-T |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | FT24C512A-USR-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Write Cycle Time - Word, Page 5ms |
Part Status Discontinued at DigiKey | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 64K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT24C512A-ESR-T | Fremont Micro Devices Ltd | 0 | 1219-1259-2-ND | 0,52005 € | Direct |
| 24AA512-I/SN | Microchip Technology | 3.886 | 24AA512-I/SN-ND | 1,54000 € | Similar |
| 24AA512T-I/SN | Microchip Technology | 3.017 | 24AA512T-I/SNCT-ND | 1,67000 € | Similar |
| 24FC512-I/SN | Microchip Technology | 950 | 24FC512-I/SN-ND | 0,68000 € | Similar |
| 24FC512T-I/SN | Microchip Technology | 4.777 | 24FC512T-I/SNCT-ND | 0,73000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,48560 € | 12,14 € |
| 50 | 0,47500 € | 23,75 € |
| 100 | 0,46460 € | 46,46 € |
| 250 | 0,45080 € | 112,70 € |
| 500 | 0,44030 € | 220,15 € |
| 1.000 | 0,42981 € | 429,81 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

