EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C512A-USG-B

DigiKey Part Number
1219-1017-ND
Manufacturer
Manufacturer Product Number
FT24C512A-USG-B
Description
IC EEPROM 512KBIT I2C 1MHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
FT24C512A-USG-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in USD
Tube
QuantityUnit PriceExt Price
10,71000 $0,71 $
100,66500 $6,65 $
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,71000 $
Unit Price with VAT:0,84490 $