FT24C32A-USR-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 9.832
Unit Price: 0,42000 €
Datasheet

Similar


Microchip Technology
In Stock: 210
Unit Price: 0,40000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.300
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 13.057
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.270
Unit Price: 0,35000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.776
Unit Price: 0,43000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 30
Unit Price: 0,43000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.487
Unit Price: 0,98000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.985
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 21.618
Unit Price: 0,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.960
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24.948
Unit Price: 0,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 16.870
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.133
Unit Price: 0,28000 €
Datasheet
EEPROM Memory IC 32Kbit I2C 800 kHz 700 ns 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT24C32A-USR-T

DigiKey Part Number
1219-1095-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT24C32A-USR-T
Description
IC EEPROM 32KBIT I2C 800KHZ 8SOP
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 800 kHz 700 ns 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
FT24C32A-USR-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
800 kHz
Write Cycle Time - Word, Page
5ms
Access Time
700 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types