
FK145EIHM0.032768-T3 | |
|---|---|
DigiKey Part Number | 631-FK145EIHM0.032768-T3TR-ND - Tape & Reel (TR) 631-FK145EIHM0.032768-T3CT-ND - Cut Tape (CT) 631-FK145EIHM0.032768-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FK145EIHM0.032768-T3 |
Description | CRYSTAL 32.768KHZ 12.5PF SMT |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (4.1x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.161" L x 0.059" W (4.10mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS09-32.768KHZ-1-T | Abracon LLC | 6.213 | 535-9807-1-ND | 1,34000 € | Parametric Equivalent |
| ABS09-32.768KHZ-T | Abracon LLC | 175.230 | 535-9539-1-ND | 1,32000 € | Parametric Equivalent |
| CC5V-T1A-32.768KHZ-12.5PF-20PPM-TA-QC | Micro Crystal AG | 455 | 2195-CC5V-T1A-32.768KHZ-12.5PF-20PPM-TA-QCCT-ND | 1,32000 € | Parametric Equivalent |
| CC5V-T1A-32.768KHZ-12.5PF-20PPM-TB-QC | Micro Crystal AG | 0 | 2195-CC5V-T1A-32.768KHZ-12.5PF-20PPM-TB-QCTR-ND | 1,10719 € | Parametric Equivalent |
| CM41532768DZFT | Citizen Finedevice Co Ltd | 0 | 300-8193-1-ND | 0,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,04720 € | 26,18 € |
| 50 | 1,00400 € | 50,20 € |
| 100 | 0,96230 € | 96,23 € |
| 250 | 0,91004 € | 227,51 € |
| 500 | 0,87240 € | 436,20 € |
| 1.000 | 0,83634 € | 836,34 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

