12V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST220A12-R7B

DigiKey Part Number
1866-2082-ND
Manufacturer
Manufacturer Product Number
GST220A12-R7B
Description
AC/DC DESKTOP ADAPTER 12V 180W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12V 180 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
GST220A12-R7B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
85 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
15A
Power (Watts)
180 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
Power DIN, 4 Pin
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C14
Size / Dimension
8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm)
Approval Agency
BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
162,16000 €62,16 €
559,21000 €296,05 €
1056,61600 €566,16 €
2555,00640 €1.375,16 €
Unit Price without VAT:62,16000 €
Unit Price with VAT:73,97040 €