OWA-200U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWA-200U-12

DigiKey Part Number
1866-OWA-200U-12-ND
Manufacturer
Manufacturer Product Number
OWA-200U-12
Description
AC/DC DESKTOP ADAPTER 12V 180W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12V 180 W AC/DC External Desktop (Class II) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
OWA-200U-12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Desktop (Class II)
Input Type
Cord
Voltage - Input
100 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
15A
Power (Watts)
180 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
-40°C ~ 70°C
Output Connector
Power DIN, 4 Pin
Cord Length
39.4" (1.00m)
Input Connector
NEMA 1-15P
Size / Dimension
7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm)
Approval Agency
cULus, FCC
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
167,06000 €67,06 €
563,90400 €319,52 €
1060,97400 €609,74 €
2559,28360 €1.482,09 €
Unit Price without VAT:67,06000 €
Unit Price with VAT:79,80140 €