
YP12_YC12 | |
|---|---|
DigiKey Part Number | 1866-YP12_YC12-ND |
Manufacturer | |
Manufacturer Product Number | YP12_YC12 |
Description | CORD NEMA5-15P-IEC320-C13 6' BLK |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | - | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 5 | 4,91400 € | 24,57 € |
| 10 | 4,67900 € | 46,79 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |


















