6.00' (1.83m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YP22+YC12

DigiKey Part Number
1866-5505-ND
Manufacturer
Manufacturer Product Number
YP22+YC12
Description
CORD CEE 7/7 RA - IEC320-C13 6'
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
-
Packaging
Box
Part Status
Not For New Designs
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7, Right Angle
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
-
Wire Gauge
-
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
-
Current Rating (Amps)
-
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.816
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,45000 €3,45 €
Unit Price without VAT:3,45000 €
Unit Price with VAT:4,10550 €