Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

E43GA-RW800-R | |
|---|---|
DigiKey Part Number | 2632-E43GA-RW800-R-ND |
Manufacturer | |
Manufacturer Product Number | E43GA-RW800-R |
Description | 4.3" TFT RGB SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 24-Bit (RGB) 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Focus LCDs | Viewing Area 96.04mm W x 54.86mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 480 x 272 |
Display Type TFT - Color | Interface 24-Bit (RGB) |
Display Mode Transmissive | Controller Type ST7282-G4 |
Touchscreen Resistive | Graphics Color Red, Green, Blue (RGB) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NHD-4.3-480272EF-ATXL#-T | Newhaven Display Intl | 0 | NHD-4.3-480272EF-ATXL#-T-ND | 37,48060 € | Similar |
| NHD-4.3-480272FT-CSXN-T | Newhaven Display Intl | 0 | NHD-4.3-480272FT-CSXN-T-ND | 65,43170 € | Similar |
| NHD-4.3-480272FT-CSXP-T | Newhaven Display Intl | 973 | 757-NHD-4.3-480272FT-CSXP-T-ND | 60,26000 € | Similar |
| NHD-4.3-480272FT-CSXV-T | Newhaven Display Intl | 0 | NHD-4.3-480272FT-CSXV-T-ND | 65,04920 € | Similar |
| NHD-4.3-480272FT-CTXL-T | Newhaven Display Intl | 0 | NHD-4.3-480272FT-CTXL-T-ND | 61,93650 € | Similar |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,96000 € | 56,96 € |
| 10 | 54,52100 € | 545,21 € |
| 25 | 51,35080 € | 1.283,77 € |
| 50 | 48,18080 € | 2.409,04 € |
| 100 | 44,80670 € | 4.480,67 € |
| Unit Price without VAT: | 56,96000 € |
|---|---|
| Unit Price with VAT: | 67,78240 € |












