NHD-4.3-480272MB-ATXL-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Focus LCDs
In Stock: 3
Unit Price: 402,74000 €
Datasheet

Similar


Focus LCDs
In Stock: 2
Unit Price: 371,13000 €
Datasheet

Similar


Focus LCDs
In Stock: 5
Unit Price: 485,94000 €
Datasheet
NHD-4.3-480272MB-ATXL-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-4.3-480272MB-ATXL-T
10 Tips for Proper Display Handling from our Quality team
Mounting Bracket Advantages for TFT Displays

NHD-4.3-480272MB-ATXL-T

DigiKey Part Number
NHD-4.3-480272MB-ATXL-T-ND
Manufacturer
Manufacturer Product Number
NHD-4.3-480272MB-ATXL-T
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
95.04mm W x 53.86mm H
Backlight
LED - White
Dot Pixels
480 x 272
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes