NHD-4.3-480272FT-CSXN-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Newhaven Display Intl
In Stock: 190
Unit Price: 62,77000 €
Datasheet
NHD-4.3-480272FT-CSXN-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NHD-4.3-480272FT-CSXN-T
EVE2 TFT Modules
10 Tips for Proper Display Handling from our Quality team

NHD-4.3-480272FT-CSXN-T

DigiKey Part Number
NHD-4.3-480272FT-CSXN-T-ND
Manufacturer
Manufacturer Product Number
NHD-4.3-480272FT-CSXN-T
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 4.3" (109.22mm) 480 x 272 (WQVGA)
Datasheet
 Datasheet
EDA/CAD Models
NHD-4.3-480272FT-CSXN-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
98.70mm W x 57.50mm H
Backlight
LED - White
Dot Pixels
480 x 272 (WQVGA)
Interface
SPI
Controller Type
FT812
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes