
E35KA-FW1000-N | |
|---|---|
DigiKey Part Number | 2632-E35KA-FW1000-N-ND |
Manufacturer | |
Manufacturer Product Number | E35KA-FW1000-N |
Description | 3.5" IPS MCU SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 16-Bit (RGB) 3.5" (88.90mm) 320 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 48.96mm W x 73.44mm H | |
Backlight | LED - White | |
Dot Pixels | 320 x 480 | |
Interface | Parallel, 16-Bit (RGB) | |
Controller Type | ILI9488 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 € | 41,16 € |
| 10 | 40,43000 € | 404,30 € |
| 25 | 40,00640 € | 1.000,16 € |
| 50 | 39,28100 € | 1.964,05 € |
| 100 | 38,80600 € | 3.880,60 € |
| Unit Price without VAT: | 41,16000 € |
|---|---|
| Unit Price with VAT: | 48,98040 € |






