
E35RB-B-RW600-N | |
|---|---|
DigiKey Part Number | 2632-E35RB-B-RW600-N-ND |
Manufacturer | |
Manufacturer Product Number | E35RB-B-RW600-N |
Description | 3.5" BLANVIEW HIGH BRIGHTNESS |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit (RGB), SPI 3.5" (88.90mm) 480 x 640 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Focus LCDs | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 3.5" (88.90mm) | |
Viewing Area | 53.28mm W x 71.04mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 640 | |
Interface | 16-Bit/18-Bit (RGB), SPI | |
Controller Type | ILI9806E | |
Graphics Color | Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,10000 € | 104,10 € |
| 10 | 99,93900 € | 999,39 € |
| 25 | 95,77560 € | 2.394,39 € |
| 50 | 90,78360 € | 4.539,18 € |
| 100 | 86,40450 € | 8.640,45 € |
| Unit Price without VAT: | 104,10000 € |
|---|---|
| Unit Price with VAT: | 123,87900 € |



