
E35GF-I-RW1000-C | |
|---|---|
DigiKey Part Number | 2632-E35GF-I-RW1000-C-ND |
Manufacturer | |
Manufacturer Product Number | E35GF-I-RW1000-C |
Description | 3.5" IPS RGB SUNLIGHT READABLE |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 16-Bit/18-Bit/24-Bit RGB 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3.5" (88.90mm) |
Manufacturer Focus LCDs | Viewing Area 71.08mm W x 53.56mm H |
Packaging Bulk | Backlight LED - White |
Part Status Active | Dot Pixels 320 x 240 |
Display Type TFT - Color | Interface 16-Bit/18-Bit/24-Bit RGB |
Display Mode Transmissive | Controller Type ST7272A |
Touchscreen Capacitive | Graphics Color Red, Green, Blue (RGB) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,08000 € | 73,08 € |
| 10 | 69,96400 € | 699,64 € |
| 25 | 65,89280 € | 1.647,32 € |
| 50 | 61,82180 € | 3.091,09 € |
| 100 | 57,49570 € | 5.749,57 € |
| Unit Price without VAT: | 73,08000 € |
|---|---|
| Unit Price with VAT: | 86,96520 € |

