
AT25SF041-MAHD-T | |
|---|---|
DigiKey Part Number | 2832-AT25SF041-MAHD-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25SF041-MAHD-T |
Description | IC FLASH 4MBIT SPI/QUAD 8UDFN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Packaging Tape & Reel (TR) | Clock Frequency 104 MHz |
Part Status Obsolete | Write Cycle Time - Word, Page 5µs, 2.5ms |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |

