
SK 68 100 SA | |
|---|---|
DigiKey Part Number | 5496-SK68100SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 68 100 SA |
Description | Extruded Heatsink for PCB mounti |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 20.51W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 3.937" (100.00mm) | |
Width | 1.811" (46.00mm) | |
Fin Height | 1.299" (33.00mm) | |
Power Dissipation @ Temperature Rise | 20.51W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.21°C/W | |
Thermal Resistance @ Natural | 3.9°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 5,40500 € | 10,81 € |
| Unit Price without VAT: | 5,40500 € |
|---|---|
| Unit Price with VAT: | 6,43195 € |










