



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 22 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 0.559" W (49.10mm x 14.20mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 4,70400 € | 47,04 € |
| 40 | 4,41900 € | 176,76 € |
| 80 | 4,36563 € | 349,25 € |
| 120 | 4,33175 € | 519,81 € |
| 280 | 4,14700 € | 1.161,16 € |
| 520 | 4,03765 € | 2.099,58 € |
| 1.000 | 3,81356 € | 3.813,56 € |
| 5.000 | 3,62115 € | 18.105,75 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |










