ARCOL, HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 10K J

DigiKey Part Number
HS5010KJ-ND
Manufacturer
Manufacturer Product Number
HS50 10K J
Description
RES CHAS MNT 10K OHM 5% 50W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±25ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,20000 €9,20 €
105,04600 €50,46 €
404,42800 €177,12 €
804,26638 €341,31 €
1204,24625 €509,55 €
2804,20957 €1.178,68 €
5204,07088 €2.116,86 €
1.0003,84522 €3.845,22 €
5.0003,76504 €18.825,20 €
Manufacturers Standard Package
Unit Price without VAT:9,20000 €
Unit Price with VAT:10,94800 €