



20.22.9.024.0000 | |
|---|---|
DigiKey Part Number | 2066-20.22.9.024.0000-ND |
Manufacturer | |
Manufacturer Product Number | 20.22.9.024.0000 |
Description | RELAY IMPULSE DPST 16A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 230 mA | |
Coil Type | Latching, Single Coil | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 21.6 VDC | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC, RINA, UKCA | |
Relay Type | ||
Coil Resistance | 105 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,78000 € | 32,78 € |
| 10 | 29,18900 € | 291,89 € |
| 25 | 27,87120 € | 696,78 € |
| 50 | 26,91360 € | 1.345,68 € |
| 100 | 25,98830 € | 2.598,83 € |
| 250 | 24,81296 € | 6.203,24 € |
| Unit Price without VAT: | 32,78000 € |
|---|---|
| Unit Price with VAT: | 39,00820 € |










