



20.21.9.024.0000 | |
|---|---|
DigiKey Part Number | 2066-20.21.9.024.0000-ND |
Manufacturer | |
Manufacturer Product Number | 20.21.9.024.0000 |
Description | RELAY IMPULSE SPST 16A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impulse Relay SPST-NO (1 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 230 mA | |
Coil Type | Latching, Single Coil | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 21.6 VDC | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 40°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CE, cULus, EAC, RINA, UKCA | |
Relay Type | ||
Coil Resistance | 105 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,90000 € | 27,90 € |
| 10 | 24,84700 € | 248,47 € |
| 25 | 23,72600 € | 593,15 € |
| 50 | 22,91120 € | 1.145,56 € |
| 100 | 22,12360 € | 2.212,36 € |
| 250 | 21,12324 € | 5.280,81 € |
| Unit Price without VAT: | 27,90000 € |
|---|---|
| Unit Price with VAT: | 33,20100 € |




