13.12.0.024.0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13.12.0.024.0000

DigiKey Part Number
2066-13.12.0.024.0000-ND
Manufacturer
Manufacturer Product Number
13.12.0.024.0000
Description
RELAY IMPULSE SPDT 8A 24V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Impulse Relay SPDT (1 Form C) + SPST-NO (1 Form A) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C) + SPST-NO (1 Form A)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC/DC
Must Release Voltage
-
Operating Temperature
-10°C ~ 60°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CE
Relay Type
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,23000 €62,23 €
1055,41600 €554,16 €
2552,91320 €1.322,83 €
5051,09400 €2.554,70 €
10049,33590 €4.933,59 €
Unit Price without VAT:62,23000 €
Unit Price with VAT:74,05370 €