TC-SPP250-SM-RA-LP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 18,25000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 19,45000 €
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 32,85000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 18,94000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 19,99000 €
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-SPP250-SM-RA-LP

DigiKey Part Number
5328-TC-SPP250-SM-RA-LP-ND
Manufacturer
Manufacturer Product Number
TC-SPP250-SM-RA-LP
Description
CONN PLUG SOLDER/SOLDER SMA
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Silver
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
1000 V
Mating Cycles
-
Insertion Loss
0.25dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes