Parametric Equivalent

PE45679 | |
|---|---|
DigiKey Part Number | 6099-PE45679-ND |
Manufacturer | |
Manufacturer Product Number | PE45679 |
Description | SMA Male Right Angle Low PIM Con |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Solder | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -40°C ~ 155°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9204780C1203 | Ease Electronics | 30 | 4627-9204780C1203-ND | 88,47000 € | Parametric Equivalent |
| FMCN1719 | Fairview Microwave | 0 | 5328-FMCN1719-ND | 18,39000 € | Parametric Equivalent |
| FMCN1940 | Fairview Microwave | 0 | 5328-FMCN1940-ND | 19,61000 € | Parametric Equivalent |
| PE45434 | Pasternack | 0 | 6099-PE45434-ND | 18,86000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,15000 € | 20,15 € |
| Unit Price without VAT: | 20,15000 € |
|---|---|
| Unit Price with VAT: | 23,97850 € |





