New at DigiKey
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9204780C1203

DigiKey Part Number
4627-9204780C1203-ND
Manufacturer
Manufacturer Product Number
9204780C1203
Description
CONN SMA PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bag
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
White Bronze
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-55°C ~ 125°C
Impedance
50 Ohms
Mating Cycles
500
Mounting Type
Free Hanging (In-Line), Right Angle
Insertion Loss
0.05dB
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
188,47000 €88,47 €
1075,20600 €752,06 €
10063,94000 €6.394,00 €
Manufacturers Standard Package
Unit Price without VAT:88,47000 €
Unit Price with VAT:105,27930 €