SC5345 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 76,87000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 70,53000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 10,99000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 8.098
Unit Price: 4,91000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 998
Unit Price: 12,43000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,31000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2.833
Unit Price: 3,92000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,05747 €
Datasheet

Parametric Equivalent


Molex
In Stock: 799
Unit Price: 4,61000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,61000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 80
Unit Price: 39,85000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 101
Unit Price: 7,96000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 5.191,44041 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 225
Unit Price: 11,76000 €
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC5345

DigiKey Part Number
5328-SC5345-ND
Manufacturer
Manufacturer Product Number
SC5345
Description
CONN PLUG SOLDER SMP
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
18 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polyamide-Imide (PAI)
Operating Temperature
-55°C ~ 155°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes