FMCN44267 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 76,87000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 7.834
Unit Price: 4,91000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 998
Unit Price: 12,80000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 10,62000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 251
Unit Price: 4,29000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,05747 €
Datasheet

Parametric Equivalent


Molex
In Stock: 799
Unit Price: 4,61000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,61000 €
Datasheet

Parametric Equivalent


Amphenol SV Microwave
In Stock: 80
Unit Price: 41,05000 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 5.191,44041 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 225
Unit Price: 12,11000 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 5,46000 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 3,02088 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 13,48000 €
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN44267

DigiKey Part Number
5328-FMCN44267-ND
Manufacturer
Manufacturer Product Number
FMCN44267
Description
CONN PLUG SOLDER SMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
26.5 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-65°C ~ 155°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 58
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
170,53000 €70,53 €
Manufacturers Standard Package
Unit Price without VAT:70,53000 €
Unit Price with VAT:83,93070 €