
1211-40004 | |
|---|---|
DigiKey Part Number | 1211-40004-ND |
Manufacturer | |
Manufacturer Product Number | 1211-40004 |
Description | CONN SMP PLUG STR 50OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1211-40004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide-Imide (PAI) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,24000 € | 38,24 € |
| 10 | 32,50600 € | 325,06 € |
| 25 | 30,47120 € | 761,78 € |
| 50 | 29,01800 € | 1.450,90 € |
| 100 | 27,63430 € | 2.763,43 € |
| 300 | 25,79223 € | 7.737,67 € |
| Unit Price without VAT: | 38,24000 € |
|---|---|
| Unit Price with VAT: | 45,50560 € |






