1290-4008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1290-4008
1290-4008
1290-4008

1290-4008

DigiKey Part Number
1290-4008-ND
Manufacturer
Manufacturer Product Number
1290-4008
Description
COAX ADAPT SMP TO SMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
1290-4008 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SMP Jack, Female Socket
Convert To (Adapter End)
SMP Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Snap-On, Snap-On
Frequency - Max
40 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.425
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,93000 €16,93 €
1014,38500 €143,85 €
2513,48400 €337,10 €
5012,84060 €642,03 €
10012,22810 €1.222,81 €
25011,46324 €2.865,81 €
50010,91676 €5.458,38 €
Manufacturers Standard Package
Unit Price without VAT:16,93000 €
Unit Price with VAT:20,14670 €