
SC5271 | |
|---|---|
DigiKey Part Number | 5328-SC5271-ND |
Manufacturer | |
Manufacturer Product Number | SC5271 |
Description | CONN PLUG SOLDER SMP |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Fastening Type Snap-On |
Packaging Bag | Frequency - Max 40 GHz |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Features Full Detent, Hermetically Sealed |
Connector Type Plug, Male Pin | Housing Color Gold |
Contact Termination Solder | Body Material Nickel-Cobalt |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC5270 | Fairview Microwave | 9 | 5328-SC5270-ND | 45,36000 € | Parametric Equivalent |
| SC5276 | Fairview Microwave | 0 | 5328-SC5276-ND | 70,56000 € | Parametric Equivalent |
| SC5280 | Fairview Microwave | 0 | 5328-SC5280-ND | 44,24000 € | Parametric Equivalent |
| PE44918 | Pasternack | 0 | 6099-PE44918-ND | 69,47000 € | Parametric Equivalent |
| PE44919 | Pasternack | 0 | 6099-PE44919-ND | 41,87000 € | Parametric Equivalent |







