
SC5270 | |
|---|---|
DigiKey Part Number | 5328-SC5270-ND |
Manufacturer | |
Manufacturer Product Number | SC5270 |
Description | CONN PLUG SOLDER SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Features Full Detent, Hermetically Sealed |
Connector Style | Housing Color Gold |
Connector Type Plug, Male Pin | Center Contact Material Nickel-Cobalt |
Contact Termination Solder | Body Material Nickel-Cobalt |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 € | 45,36 € |
| 10 | 38,55200 € | 385,52 € |
| 25 | 36,13960 € | 903,49 € |
| 50 | 34,41620 € | 1.720,81 € |
| 100 | 32,77520 € | 3.277,52 € |
| 250 | 30,72648 € | 7.681,62 € |
| Unit Price without VAT: | 45,36000 € |
|---|---|
| Unit Price with VAT: | 53,97840 € |

