
PE44919 | |
|---|---|
DigiKey Part Number | 6099-PE44919-ND |
Manufacturer | |
Manufacturer Product Number | PE44919 |
Description | SMP Male Full Detent Hermeticall |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Features Full Detent, Hermetically Sealed |
Connector Style | Housing Color Gold |
Connector Type Plug, Male Pin | Center Contact Material Nickel-Cobalt |
Contact Termination Solder | Body Material Nickel-Cobalt |
Shield Termination Solder | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE44918 | Pasternack | 0 | 6099-PE44918-ND | 69,47000 € | Parametric Equivalent |
| SC5270 | Fairview Microwave | 9 | 5328-SC5270-ND | 45,36000 € | Parametric Equivalent |
| SC5276 | Fairview Microwave | 0 | 5328-SC5276-ND | 70,56000 € | Parametric Equivalent |
| SC5280 | Fairview Microwave | 0 | 5328-SC5280-ND | 44,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,87000 € | 41,87 € |
| Unit Price without VAT: | 41,87000 € |
|---|---|
| Unit Price with VAT: | 49,82530 € |





