SC3042 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: 32,30000 €

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 10,73000 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,04821 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,06740 €
Datasheet

Parametric Equivalent


Molex
In Stock: 888
Unit Price: 6,78000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,49515 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2.706
Unit Price: 6,36000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.991
Unit Price: 12,04000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 706
Unit Price: 8,84000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 6,96344 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 91
Unit Price: 9,89000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 8,81000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 367
Unit Price: 3,66000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 4,49888 €
Datasheet
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC3042

DigiKey Part Number
5328-SC3042-ND
Manufacturer
Manufacturer Product Number
SC3042
Description
CONN PLUG SOLDER (WITHOUT CONTAC
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Cable Group
RG-402 (.141" Semi Rigid)
Packaging
Bag
Fastening Type
Threaded
Part Status
Obsolete
Frequency - Max
18 GHz
Connector Style
Number of Ports
1
Connector Type
Plug, Male Pin
Housing Color
Gold
Contact Termination
Solder
Body Material
Stainless Steel
Shield Termination
Solder
Body Finish
Gold
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC3016Fairview Microwave15328-SC3016-ND32,30000 €Parametric Equivalent
SC3044Fairview Microwave05328-SC3044-ND10,73000 €Parametric Equivalent
0732510031Molex0900-0732510031-ND4,04821 €Parametric Equivalent
0732510032Molex0900-0732510032-ND4,06740 €Parametric Equivalent
0732510034Molex888900-0732510034-ND6,78000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes