
SC3016 | |
|---|---|
DigiKey Part Number | 5328-SC3016-ND |
Manufacturer | |
Manufacturer Product Number | SC3016 |
Description | CONN PLUG SOLDER/SOLDER SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 155°C |
Cable Group RG-402 (.141" Semi Rigid) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,30000 € | 32,30 € |
| 10 | 27,45400 € | 274,54 € |
| 25 | 25,73480 € | 643,37 € |
| 50 | 24,50720 € | 1.225,36 € |
| 100 | 23,33860 € | 2.333,86 € |
| 250 | 21,87936 € | 5.469,84 € |
| Unit Price without VAT: | 32,30000 € |
|---|---|
| Unit Price with VAT: | 38,43700 € |

