1-1478903-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1478903-0

DigiKey Part Number
1-1478903-0-ND
Manufacturer
Manufacturer Product Number
1-1478903-0
Description
CONN SMA PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Insulator
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
0.06dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.849
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,51000 €5,51 €
104,68200 €46,82 €
254,38880 €109,72 €
504,17920 €208,96 €
1003,97980 €397,98 €
2503,73068 €932,67 €
5003,55270 €1.776,35 €
1.0003,38326 €3.383,26 €
2.5003,27678 €8.191,95 €
Manufacturers Standard Package
Unit Price without VAT:5,51000 €
Unit Price with VAT:6,55690 €