Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SA3R-20 | |
|---|---|
DigiKey Part Number | 5328-SA3R-20-ND |
Manufacturer | |
Manufacturer Product Number | SA3R-20 |
Description | FXD ATTN PLUG-JACK SMA 1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 20dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7466-20 | Fairview Microwave | 0 | 5328-FMAT7466-20-ND | 56,99000 € | Parametric Equivalent |
| FMAT7467-20 | Fairview Microwave | 3 | 5328-FMAT7467-20-ND | 50,93000 € | Parametric Equivalent |
| FMAT7601-20 | Fairview Microwave | 0 | 5328-FMAT7601-20-ND | 33,61000 € | Parametric Equivalent |
| FMAT7602-20 | Fairview Microwave | 0 | 5328-FMAT7602-20-ND | 38,77000 € | Parametric Equivalent |
| FMAT7608-20 | Fairview Microwave | 0 | 5328-FMAT7608-20-ND | 41,98000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,04000 € | 33,04 € |
| Unit Price without VAT: | 33,04000 € |
|---|---|
| Unit Price with VAT: | 39,31760 € |










